
Single-channel transimpedance amplifier IC featuring a 2MHz gain bandwidth product and 3V/µs slew rate. Operates with dual supply voltages up to ±18V, with a typical operating supply voltage of 15V and a supply current of 4.1mA. Offers a low input bias current of 0.75pA and an input offset voltage of 500µV. Packaged in a 14-pin SOIC (D) with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. RoHS compliant and lead-free.
Texas Instruments IVC102U technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Height | 1.58mm |
| Input Bias Current | 0.75pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 18V |
| Max I/O Voltage | 5mV |
| Max Input Current | 100uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.75V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IVC102 |
| Slew Rate | 3V/µs |
| Supply Current | 4.1mA |
| Unity Gain Bandwidth Product | 2MHz |
| Weight | 0.004564oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments IVC102U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
