
Texas Instruments IVC102U/2K5G4 technical specifications.
| Package/Case | D |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 0.75pA |
| Input Offset Voltage (Vos) | 20mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IVC102 |
| Slew Rate | 3V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments IVC102U/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
