mmWave Sensor Digital Output 1.2V 161-Pin FC/CSP Tray
Texas Instruments IWR1642AQASABL technical specifications.
| Category | mmWave Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Pin Count | 161 |
| Package/Case | FC/CSP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments IWR1642AQASABL to view detailed technical specifications.
No datasheet is available for this part.