
PROM Parallel 2K-bit 5V 20-Pin CDIP Tube
Sign in to ask questions about the Texas Instruments JBP28L22MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JBP28L22MJ technical specifications.
| Access Time | 20ns |
| Package/Case | CDIP |
| Density | 2Kb |
| Height | 5.08mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 26.92mm |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | PROM, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 256X8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JBP28L22MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
