
This 4Kb CDIP ROM IC features a 512X8 organization and operates over a temperature range of -55°C to 125°C. It is powered by a 5V supply voltage. The device is packaged in a CDIP and is available in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments JBP28L42MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JBP28L42MJ technical specifications.
| Package/Case | CDIP |
| Density | 4Kb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JBP28L42MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.