
The JBP28S42MJ is a 4Kb PROM from Texas Instruments with a memory size of 4Kb and an operating supply voltage of 5V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a CDIP package and is mounted through a hole. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments JBP28S42MJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JBP28S42MJ technical specifications.
| Access Time | 20ns |
| Access Time-Max | 70ns |
| Package/Case | CDIP |
| Density | 4Kb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | PROM, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JBP28S42MJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
