This 14-pin dual NAND gate IC from Texas Instruments operates within a temperature range of -55°C to 125°C. It has a propagation delay of 15ns and a maximum power supply current of 16.5mA. The device is packaged in a 14-lead DIP and is suitable for use in TTL/H/L logic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 15 |
| Load Capacitance | 15 |
| Number of Inputs | 3 |
| Power Supply Current-Max (ICC) | 16.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |