Hex inverter buffer/driver featuring open-collector, high-voltage outputs. This logic IC offers 6 inverting buffer elements with a maximum operating temperature of 125°C and a minimum of -55°C. It operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. The component supports a low-level output current of 30mA and a high-level output current of -250uA, with a propagation delay of 23ns. Designed for surface mount applications, this bipolar technology device is packaged in a 14-CFP configuration.
Texas Instruments JM38510/00801BDA technical specifications.
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/00801BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.