
Retriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas Instruments JM38510/01203BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -800uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Quiescent Current | 46mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/01203BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.