The Texas Instruments JM38510/07901BFA is a surface mount multiplexer with 8 inputs and 1 output. It operates over a temperature range of -55°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device has a maximum power dissipation of 225mW and is not radiation hardened. It is not RoHS compliant due to containing lead.
Texas Instruments JM38510/07901BFA technical specifications.
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.