The Texas Instruments JM38510/10103BCA is a BIPOLAR operational amplifier with a gain bandwidth product of 1MHz and a maximum dual supply voltage of 22V. It is packaged in a CDIP package and is suitable for use in applications where a high degree of common mode rejection is required. The op amp has a power dissipation of 2W and is available in a rail/Tube packaging configuration. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/10103BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/10103BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Height | 5.08mm |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 80dB |
| Width | 6.67mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments JM38510/10103BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.