This bipolar operational amplifier has a unity gain bandwidth product of 1MHz and a voltage gain of 80dB. It operates over a temperature range of -55°C to 125°C and is available in a surface mount package. The op amp is RoHS compliant and has a power dissipation of 800mW. It is suitable for use in a variety of applications where high gain and bandwidth are required.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 75nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |