Operational Amplifier, featuring a 1MHz bandwidth and a maximum input offset voltage of 3000µV. This single-function, voltage-feedback amplifier operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of ±20V and a maximum supply voltage limit of ±22V. It boasts a minimum voltage gain of 10000 and a nominal slew rate of 0.3V/µs. Packaged in a CDIP8 (R-CDIP-T8) with 8 terminals, this MILITARY-grade component is screened to MIL-M-38510 Class S standards.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 10.16 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 20 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.075 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.075 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Screening Level | MIL-M-38510 Class S |
| Slew Rate-Min | 0.3 |
| Input Offset Current-Max (IIO) | 0.01 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |