COMPARATOR, 3000uV OFFSET-MAX, 200ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14
Sign in to ask questions about the Texas Instruments JM38510/10304BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/10304BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Response Time | 300ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/10304BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.