
Comparator Single 15V/30V 8-Pin TO-99 Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/10304BGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 5.72mm |
| Lead Free | Contains Lead |
| Length | 9.08mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 4.4mm |
| Width | 9.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/10304BGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.