
The Texas Instruments JM38510/10304BPA is a BIPOLAR amplifier with a package type of CDIP. It features an input bias current of 100nA and an input offset voltage of 3mV. The device is not lead-free and is not RoHS compliant. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 30V. The amplifier is available in a through-hole package and is packaged in a rail/Tube format.
Texas Instruments JM38510/10304BPA technical specifications.
| Package/Case | CDIP |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.