
The Texas Instruments JM38510/10403BEA is a dual 2-channel bus transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 5V and has a supply current of 65mA. The device is packaged in a CDIP package and is mounted through a hole. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments JM38510/10403BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/10403BEA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 65mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/10403BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.