
The Texas Instruments JM38510/11001BCA is a bipolar operational amplifier with a gain bandwidth product of 1MHz and a voltage gain of 80dB. It is packaged in a CDIP-14 package and is suitable for through hole mounting. The op amp has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Texas Instruments JM38510/11001BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/11001BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.