
The Texas Instruments JM38510/11006BCA is a CDIP packaged, 4-element bipolar operational amplifier with a gain bandwidth product of 1MHz and a voltage gain of 80dB. It operates over a temperature range of -55 to 125°C and has a power dissipation of 400mW. The device is not radiation hardened and is not RoHS compliant, and it contains lead. It is available in a rail/tube packaging configuration and is suitable for through-hole mounting.
Texas Instruments JM38510/11006BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.