The Texas Instruments JM38510/11201BCA is a quad BIPOLAR operational amplifier with a common mode rejection ratio of 70dB and an input offset voltage of 5mV. It is packaged in a CDIP-14 package and is suitable for operation over a temperature range of -55°C to 125°C. The device is not RoHS compliant and contains lead. It can dissipate a maximum of 400mW of power and has a response time of 1.3us.
Texas Instruments JM38510/11201BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Response Time | 1.3us |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/11201BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.