
The Texas Instruments JM38510/11201BDA is a 4-channel BIPOLAR specialty logic IC with a common mode rejection ratio of 70dB and an input offset voltage of 5mV. It operates within a temperature range of -55°C to 125°C and is available in a surface mount package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum power dissipation of 350mW and a maximum supply voltage of 36V.
Texas Instruments JM38510/11201BDA technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/11201BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
