Texas Instruments JM38510/11202BGA technical specifications.
| Package/Case | TO-99 |
| Common Mode Rejection Ratio | 76dB |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tray |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/11202BGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.