The TO-3 linear voltage regulator is a positive output voltage device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a through hole package and is not RoHS compliant. The device has a maximum output current of 1.5A and a maximum output voltage of 37V, with a minimum input voltage of 4.2V.
Texas Instruments JM38510/11704BYA technical specifications.
| Package/Case | TO-3 |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 37V |
| Packaging | Tray |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/11704BYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.