This adjustable linear voltage regulator has a maximum output voltage of 37V and a minimum output voltage of 1.2V. It can supply a maximum output current of 0.5A. The device is designed to operate within a temperature range of -55°C to 150°C. It meets the screening level requirements of MIL-M-38510 Class S.
Sign in to ask questions about the Texas Instruments JM38510/11803SXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/11803SXA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 37 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-M-38510 Class S |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JM38510/11803SXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.