The Texas Instruments linear voltage regulator is a TO-3 package device with a maximum output current of 1.5A and a maximum output voltage of -37V. It operates over a temperature range of -55°C to 150°C and has a power dissipation of 20W. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a tray packaging format and has a negative polarity output.
Texas Instruments JM38510/11804SYA technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 3V |
| Lead Free | Contains Lead |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -37V |
| Packaging | Tray |
| Polarity | Negative |
| Power Dissipation | 20W |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/11804SYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.