
Texas Instruments JM38510/11905BPA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Lead Free | Contains Lead |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 3MHz |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/11905BPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.