
Quad JFET input operational amplifier featuring a 3MHz gain bandwidth product and 13V/µs slew rate. This through-hole mounted component offers a wide operating temperature range of -55°C to 125°C and supports dual supply voltages up to ±18V. Key specifications include 80dB common mode rejection ratio and power supply rejection ratio, with low input bias current of 200pA and input voltage noise density of 18nV/√Hz. The BIFET technology enables high performance for demanding amplification applications.
Sign in to ask questions about the Texas Instruments JM38510/11906BCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/11906BCA technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 3MHz |
| Height | 4.57mm |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.01pA/sqrt Hz |
| Input Offset Voltage (Vos) | 9mV |
| Input Voltage Noise Density | 18nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 15V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | TL074M |
| Slew Rate | 13V/µs |
| Supply Current | 16mA |
| Supply Type | Dual |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| Weight | 0.042329oz |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/11906BCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.