
This 2-input NOR gate IC features a 4-pin QCCN package and is designed for surface mount applications. It operates at a supply voltage of 5V and has a TTL output type. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/30007B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/30007B2A technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 4 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 1.83mm |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/30007B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
