
Dual J-K negative-edge-triggered flip-flops with preset and clear, featuring 2 bits and 2 elements. Operates with a 5V supply voltage (4.5V to 5.5V range) and a maximum frequency of 45MHz. Offers a propagation delay of 20ns and a turn-on delay time of 20ns. Output type is TTL with a high-level output current of -400uA and a low-level output current of 4mA. Packaged in a CDIP for through-hole mounting, with an operating temperature range of -55°C to 125°C.
Texas Instruments JM38510/30103BEA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 45MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 45MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/30103BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.