
The JM38510/30602BEA is a 4-bit unidirectional shift register from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This device is packaged in a CDIP and is mounted through a hole. The shift register is designed for TTL output and has a propagation delay of 30ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 30ns |
| RoHS | Not CompliantNo |