8-bit parallel-out serial shift register, featuring a 14-terminal, 14-pin CFP package with dimensions of 6.29mm width and 9.21mm length. Operates with a nominal supply voltage of 5V, ranging from 4.5V to 5.5V. This logic IC offers a maximum operating frequency of 25MHz and a propagation delay of 32ns. Designed for military temperature grades (-55°C to 125°C) and MIL-M-38510 screening.
Texas Instruments JM38510/30605BDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | LS |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 8 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 32 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 27 |
| Schmitt Trigger | No |
| Count Direction | RIGHT |
| Screening Level | MIL-M-38510 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 25000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JM38510/30605BDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.