
The Texas Instruments JM38510/30701B2A is a single-channel demultiplexer with 3 inputs and 8 outputs. It operates at a supply voltage of 5V and has a maximum operating temperature of 125°C. The device is packaged in a TO-8 case and is suitable for surface mount applications. The demultiplexer has a propagation delay of 41ns and a low-level output current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/30701B2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/30701B2A technical specifications.
| Package/Case | TO-8 |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 41ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/30701B2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.