
The 2-channel demultiplexer operates over a temperature range of -55°C to 125°C and is packaged in a CDIP-16 package with a through-hole mount. It has a propagation delay of 38ns and a turn-on delay time of 38ns. The device is not radiation hardened and is not RoHS compliant. It can handle a high-level output current of -400uA and a low-level output current of 4mA.
Texas Instruments JM38510/30702BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 38ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/30702BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.