The Texas Instruments JM38510/30902BEA is a dual 8-input 2-channel multiplexer in a CDIP package, designed for through hole mounting. It operates over a temperature range of -55°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device has a maximum power dissipation of 31mW and is not radiation hardened. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 31mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
