The 3-input AND gate IC is a bipolar logic device with a TTL output type. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a CDIP and is available in a rail/Tube packaging format. It has a propagation delay of 20ns and a low level output current of 4mA.
Texas Instruments JM38510/31001BCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/31001BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.