This 4-bit TTL AND gate operates over a supply voltage range of 4.5V to 5.5V and features a propagation delay of 20ns. It is packaged in a surface mount QCCN package and is not RoHS compliant. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The AND gate has a low level output current of 4mA and a high level output current of -400uA.
Texas Instruments JM38510/31004B2A technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/31004B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.