
The 4-Bit TTL Logic IC is a BIPOLAR device packaged in a CDIP with a through-hole mount. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 4.5V to 5.5V. The device has a high level output current of -400uA and a low level output current of 4mA. It has a propagation delay of 45ns and a turn-on delay time of 45ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/31101BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 45ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 45ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/31101BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.