
This 4-bit binary full adder is a bipolar integrated circuit with a CDIP package. It operates over a supply voltage range of 4.5V to 5.5V and can withstand temperatures between -55°C and 125°C. The device has a high level output current of -400uA and a low level output current of 4mA. It is available in a rail/Tube packaging configuration.
Texas Instruments JM38510/31202BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 24ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.