
The JM38510/31401BEA is a 2-bit BIPOLAR multivibrator from Texas Instruments, packaged in a CDIP package. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 4.5V to 5.5V. The device has a high level output current of -400uA and a low level output current of 4mA. The propagation delay is 56ns and the turn-on delay time is also 56ns. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments JM38510/31401BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/31401BEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
