
The Texas Instruments JM38510/31402BEA is a 2-bit multivibrator with TTL output operating at 5V. It is packaged in a CDIP package and mounted through a hole. The device can operate within a temperature range of -55°C to 125°C and has a propagation delay of 80ns. The multivibrator has a quiescent current of 4.7mA and a low level output current of 4mA. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments JM38510/31402BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/31402BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/31402BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
