
This 2-element BIPOLAR multivibrator operates from 4.5V to 5.5V with a quiescent current of 4.7mA. The device has a propagation delay of 80ns and a turn-on delay time of 80ns. It is packaged in a DFP and is rated for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments JM38510/31402BFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/31402BFA technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 4.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 80ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/31402BFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.