Synchronous 4-bit binary counter, operating from a 4.5V to 5.5V supply with a nominal 5V, features a 20-terminal LCCC package (S-CQCC-N20) measuring 8.89mm x 8.89mm. This MILITARY temperature grade component offers a propagation delay of 27ns, with a maximum frequency of 25MHz. Designed for positive edge triggering, it supports UP counting and has a maximum output current (Iol) of 8mA.
Texas Instruments JM38510/31504B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | LS |
| Propagation Delay (tpd) | 27 |
| Number of Bits | 4 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 35 |
| Power Supply Current-Max (ICC) | 32 |
| Count Direction | UP |
| Screening Level | MIL-M-38510 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments JM38510/31504B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.