
The Texas Instruments JM38510/31508B2A is a 4-bit counter IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 5V and has a propagation delay of 47ns. The device is packaged in a QCCN package and is not RoHS compliant. It is a bipolar technology device with a lead-free status of no.
Texas Instruments JM38510/31508B2A technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/31508B2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.