The JM38510/31508SFA is a 4-bit counter from Texas Instruments. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The counter is surface mount and packaged in a rail/Tube format. It is not RoHS compliant and contains lead. The counter has a propagation delay of 47ns.
Texas Instruments JM38510/31508SFA technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 47ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/31508SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.