The JM38510/31509BFA is a 4-bit bidirectional counter from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. This counter is packaged in a surface mount configuration and is not compliant with RoHS regulations. The device features a propagation delay of 52ns and is suitable for use in bipolar technology.
Texas Instruments JM38510/31509BFA technical specifications.
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 52ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/31509BFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.