
This 6-bit buffer IC features 6 channels and 2 elements, with a TTL output and a propagation delay of 40ns. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 5.5V. The device is packaged in a CDIP package and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/32203BEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/32203BEA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/32203BEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.