The JM38510/32402BRA is an 8-channel 8-bit non-inverting TTL buffer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP with through hole mounting. The buffer has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a propagation delay of 30ns and a quiescent current of 27mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/32402BRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/32402BRA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 27mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/32402BRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
