
Octal D-type Flip-Flop, featuring 8 bits and a single element, operates with a positive edge clock trigger. This TTL output device supports a maximum frequency of 40MHz and a propagation delay of 27ns. Designed for through-hole mounting in a CDIP package, it functions across an operating temperature range of -55°C to 125°C with a supply voltage of 4.5V to 5.5V. It exhibits a low-level output current of 4mA and a high-level output current of -400uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments JM38510/32501BRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments JM38510/32501BRA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 40MHz |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4mA |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 27ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments JM38510/32501BRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.