This 9-bit counter is designed for operation at 5V supply voltage, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 50ns and is packaged in a surface mount configuration. The device is not radiation hardened and is not RoHS compliant.
Texas Instruments JM38510/32901BDA technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Elements | 1 |
| Number of Outputs | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
No datasheet is available for this part.