
The JM38510/33004BCA is a 2-input NAND gate from Texas Instruments, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. This logic IC is not RoHS compliant and contains lead. It is designed to meet the requirements of TTL output type applications.
Texas Instruments JM38510/33004BCA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Type | TTL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments JM38510/33004BCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
